B82786L0204N002 | |
---|---|
DigiKey Part Number | 445-B82786L0204N002TR-ND - Tape & Reel (TR) 445-B82786L0204N002CT-ND - Cut Tape (CT) 445-B82786L0204N002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82786L0204N002 |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82786L0204N002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.39700 | ¥133.97 |
25 | ¥12.34640 | ¥308.66 |
50 | ¥11.03240 | ¥551.62 |
100 | ¥9.19360 | ¥919.36 |
250 | ¥8.93092 | ¥2,232.73 |
500 | ¥8.40560 | ¥4,202.80 |
1,000 | ¥7.88024 | ¥7,880.24 |
2,500 | ¥7.61757 | ¥19,043.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.35489 | ¥44,129.34 |
12,000 | ¥6.98715 | ¥83,845.80 |