EMI8142MUTAG | |
---|---|
DigiKey Part Number | EMI8142MUTAGOSTR-ND - Tape & Reel (TR) EMI8142MUTAGOSCT-ND - Cut Tape (CT) EMI8142MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8142MUTAG |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8142MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 10-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22800 | ¥82.28 |
25 | ¥7.81320 | ¥195.33 |
100 | ¥5.99860 | ¥599.86 |
250 | ¥5.30140 | ¥1,325.35 |
500 | ¥5.02224 | ¥2,511.12 |
1,000 | ¥3.90626 | ¥3,906.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71095 | ¥11,132.85 |
6,000 | ¥3.57143 | ¥21,428.58 |
15,000 | ¥3.45983 | ¥51,897.45 |