ECMF02-4CMX8 | |
---|---|
DigiKey Part Number | 497-13420-2-ND - Tape & Reel (TR) 497-13420-1-ND - Cut Tape (CT) 497-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-4CMX8 |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-4CMX8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.047" W (2.50mm x 1.20mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 8-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.15100 | ¥51.51 |
25 | ¥4.72280 | ¥118.07 |
50 | ¥4.29260 | ¥214.63 |
100 | ¥3.82000 | ¥382.00 |
250 | ¥3.60576 | ¥901.44 |
500 | ¥3.09066 | ¥1,545.33 |
1,000 | ¥2.74726 | ¥2,747.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66140 | ¥7,984.20 |
6,000 | ¥2.57555 | ¥15,453.30 |
15,000 | ¥2.48970 | ¥37,345.50 |
30,000 | ¥2.40385 | ¥72,115.50 |