CM5441Z101B-10 | |
---|---|
DigiKey Part Number | 240-2489-ND |
Manufacturer | |
Manufacturer Product Number | CM5441Z101B-10 |
Description | CMC 75A 2LN 100 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR 0.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM5441Z101B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 75A | |
DC Resistance (DCR) (Max) | 0.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.410" W (13.72mm x 10.41mm) | |
Height (Max) | 0.424" (10.77mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥24.92300 | ¥249.23 |
25 | ¥22.75320 | ¥568.83 |
50 | ¥19.50280 | ¥975.14 |
100 | ¥17.87840 | ¥1,787.84 |
250 | ¥17.33660 | ¥4,334.15 |
825 | ¥16.25305 | ¥13,408.77 |
1,650 | ¥15.71126 | ¥25,923.58 |
3,300 | ¥15.16949 | ¥50,059.32 |