Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,725 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | 42V | -55°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
52,768 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 80mA | 1.92Ohm | 32V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥6.22469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 250 Ohms @ 100 MHz | - | 5A | 14mOhm (Typ) | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |