ACM4520V-231-2P-T00 | ||
---|---|---|
DigiKey Part Number | 445-15675-2-ND - Tape & Reel (TR) 445-15675-1-ND - Cut Tape (CT) 445-15675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACM4520V-231-2P-T00 | |
Description | CMC 1.5A 2LN 230OHM SMD AEC-Q200 | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 1.5A DCR 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ACM4520V-231-2P-T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.63100 | ¥96.31 |
25 | ¥8.75520 | ¥218.88 |
50 | ¥8.22980 | ¥411.49 |
100 | ¥6.82900 | ¥682.90 |
250 | ¥6.30372 | ¥1,575.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.60331 | ¥4,482.65 |
1,600 | ¥5.42821 | ¥8,685.14 |
2,400 | ¥5.25311 | ¥12,607.46 |
5,600 | ¥5.07801 | ¥28,436.86 |