PLT10HH101150PNL | |
---|---|
DigiKey Part Number | 490-12821-2-ND - Tape & Reel (TR) 490-12821-1-ND - Cut Tape (CT) 490-12821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH101150PNL |
Description | CMC 15A 2LN 100 OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 15A DCR 2.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH101150PNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 10 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | 300V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.358" W (12.90mm x 9.10mm) | |
Height (Max) | 0.370" (9.40mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.65000 | ¥96.65 |
10 | ¥75.01400 | ¥750.14 |
25 | ¥71.44240 | ¥1,786.06 |
50 | ¥67.23980 | ¥3,361.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥60.93608 | ¥7,617.01 |
250 | ¥58.83480 | ¥14,708.70 |
625 | ¥56.73357 | ¥35,458.48 |
1,250 | ¥54.63233 | ¥68,290.41 |