RN202-1-02-3M0 | |
---|---|
DigiKey Part Number | 817-2154-ND |
Manufacturer | |
Manufacturer Product Number | RN202-1-02-3M0 |
Description | CMC 3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 210mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 210mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.346" W (18.20mm x 8.80mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.59500 | ¥145.95 |
25 | ¥13.45080 | ¥336.27 |
50 | ¥12.02100 | ¥601.05 |
100 | ¥10.01660 | ¥1,001.66 |
250 | ¥9.73100 | ¥2,432.75 |
500 | ¥9.15842 | ¥4,579.21 |
1,000 | ¥8.58603 | ¥8,586.03 |
2,500 | ¥8.36587 | ¥20,914.67 |