Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 200 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 200 mA | |
R @ Current | 11.65 Ohms | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.97000 | ¥2.97 |
5 | ¥2.88200 | ¥14.41 |
10 | ¥2.79300 | ¥27.93 |
50 | ¥2.35000 | ¥117.50 |
100 | ¥1.95100 | ¥195.10 |
250 | ¥1.77360 | ¥443.40 |
500 | ¥1.50756 | ¥753.78 |
1,000 | ¥1.33020 | ¥1,330.20 |
5,000 | ¥1.19718 | ¥5,985.90 |