744824622 | ||
---|---|---|
DigiKey Part Number | 732-1450-ND | |
Manufacturer | ||
Manufacturer Product Number | 744824622 | |
Description | CMC 2.2MH 6A 2LN TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744824622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.728" W (27.50mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥47.09100 | ¥470.91 |
100 | ¥37.31580 | ¥3,731.58 |
250 | ¥35.70072 | ¥8,925.18 |
500 | ¥32.47066 | ¥16,235.33 |