BZT52H-C3V6,115 | |
---|---|
DigiKey Part Number | 1727-3608-2-ND - Tape & Reel (TR) 1727-3608-1-ND - Cut Tape (CT) 1727-3608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C3V6,115 |
Description | DIODE ZENER 3.6V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57550 | ¥57.55 |
500 | ¥0.47994 | ¥239.97 |
1,000 | ¥0.33349 | ¥333.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28899 | ¥866.97 |
6,000 | ¥0.26807 | ¥1,608.42 |
9,000 | ¥0.22230 | ¥2,000.70 |
30,000 | ¥0.21838 | ¥6,551.40 |
75,000 | ¥0.19615 | ¥14,711.25 |
150,000 | ¥0.16999 | ¥25,498.50 |