Coaxial Connector (RF) Terminators

Results: 3
Manufacturer
Amphenol RFCal Test Electronics
Packaging
BagBulk
Connector Type
Adapter, Jack to PlugPlug, Male Pin
Mounting Type
Free Hanging (In-Line)Free Hanging, Cap
Contact Material
-Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Frequency - Max
Impedance
Mounting Type
Body Finish
Contact Material
Contact Finish
Features
202103
202103
CONN TERMINATOR PLUG BNC 50OHM
Amphenol RF
509
In Stock
1 : ¥31.77000
Bag
-
Bag
Active
BNC
Plug, Male Pin
-
50 Ohms
Free Hanging, Cap
Nickel
Brass
Gold
-
46650-zz-RFX
000-46650-51RFX
CONN TERMINATOR PLUG BNC 50OHM
Amphenol RF
314
In Stock
1 : ¥42.20000
Bulk
-
Bulk
Active
BNC
Plug, Male Pin
-
50 Ohms
Free Hanging, Cap
Nickel
-
Gold
-
CT2944C-50
CT2944C-50
CONN TERMINATOR ADAPT BNC 50 OHM
Cal Test Electronics
0
In Stock
Check Lead Time
1 : ¥320.16000
Bulk
-
Bulk
Active
BNC
Adapter, Jack to Plug
1 GHz
50 Ohms
Free Hanging (In-Line)
Nickel
Beryllium Copper
Gold
-
Showing
of 3

Coaxial Connector (RF) Terminators


Products in this family consist of a standard connector for coaxial cable systems combined with a resistor chosen to match the characteristic impedance of the cable materials with which the connector is commonly used. They are used in high-frequency applications to mitigate the discontinuity caused by the physical end of a cable, which may otherwise cause reflections of the signals being transmitted through the cable and subsequent corruption of the information it represents.