Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,379 In Stock | 1 : ¥32.43000 Bag | - | Bag | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
111 In Stock | 1 : ¥94.09000 Bag | - | Bag | Active | TNC | Jack, Female Socket | Solder | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Threaded | 1 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
254 In Stock | 1 : ¥97.62000 Bag | - | Bag | Active | TNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Threaded | 1 GHz | 1 | - | Silver | - | Brass | ||
306 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
219 In Stock | 1 : ¥66.09000 Tray | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | - | 1 | Board Lock | Silver | - | Phosphor Bronze | |||
223 In Stock | 1 : ¥94.66000 Tray | - | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | 1 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
399 In Stock | 1 : ¥120.85000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179B, 187A | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Bronze | ||
90 In Stock | 1 : ¥158.29000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179 | Bayonet Lock | 2 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass; Phosphor Bronze | ||
29 In Stock | 1 : ¥41.54000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Crimp | Crimp | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
10 In Stock | 1 : ¥106.32000 Bulk | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | - | 1 | Board Guide, Isolated | Silver, White | - | Phosphor Bronze | |||
0 In Stock Check Lead Time | 1 : ¥70.03000 Bag | - | Bag | Active | MCX | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 4855R | Snap-On | 12 GHz | 1 | - | Gold | - | Brass |