VBM301-75 | ||
---|---|---|
DigiKey Part Number | 2111-VBM301-75-ND | |
Manufacturer | ||
Manufacturer Product Number | VBM301-75 | |
Description | CONN BNC JACK STR 75 OHM PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.65000 | ¥94.65 |
10 | ¥83.91600 | ¥839.16 |
25 | ¥80.68480 | ¥2,017.12 |
40 | ¥77.45925 | ¥3,098.37 |
80 | ¥73.15550 | ¥5,852.44 |
230 | ¥66.70061 | ¥15,341.14 |
440 | ¥62.39720 | ¥27,454.77 |
1,000 | ¥57.23335 | ¥57,233.35 |