MM8930-2620RJ4 | ||
---|---|---|
DigiKey Part Number | 490-MM8930-2620RJ4TR-ND - Tape & Reel (TR) 490-MM8930-2620RJ4CT-ND - Cut Tape (CT) 490-MM8930-2620RJ4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM8930-2620RJ4 | |
Description | COAX CONN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SWH Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MM8930-2620RJ4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.82920 | ¥45.73 |
50 | ¥1.68120 | ¥84.06 |
100 | ¥1.61560 | ¥161.56 |
250 | ¥1.45108 | ¥362.77 |
500 | ¥1.38508 | ¥692.54 |
1,000 | ¥1.15423 | ¥1,154.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.05527 | ¥4,221.08 |
8,000 | ¥0.92336 | ¥7,386.88 |
12,000 | ¥0.89038 | ¥10,684.56 |
28,000 | ¥0.87719 | ¥24,561.32 |