MM8130-2600RA2 | |
---|---|
DigiKey Part Number | 490-4981-2-ND - Tape & Reel (TR) 490-4981-1-ND - Cut Tape (CT) 490-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8130-2600RA2 |
Description | CONN SWF RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8130-2600RA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.10800 | ¥52.70 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.86020 | ¥186.02 |
250 | ¥1.67044 | ¥417.61 |
500 | ¥1.59458 | ¥797.29 |
1,000 | ¥1.32876 | ¥1,328.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26047 | ¥2,520.94 |
4,000 | ¥1.21490 | ¥4,859.60 |
6,000 | ¥1.13898 | ¥6,833.88 |
10,000 | ¥1.06305 | ¥10,630.50 |
14,000 | ¥1.02508 | ¥14,351.12 |
50,000 | ¥0.98711 | ¥49,355.50 |