Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,525 In Stock | 1 : ¥67.16000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | ||
1,130 In Stock | 1 : ¥89.98000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
453 In Stock | 1 : ¥102.79000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Bayonet Lock | 4 GHz | 1 | - | Silver | Weatherproof | Brass | ||
259 In Stock | 1 : ¥142.52000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 2.5 GHz | 1 | - | Silver | - | Brass | ||
160 In Stock | 1 : ¥115.10000 Bulk | - | Bulk | Active | BNC, HD | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Bayonet Lock | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | ||
162 In Stock | 1 : ¥129.55000 Bulk | Bulk | Active | TNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Threaded | - | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Beryllium Copper | |||
474 In Stock | 1 : ¥45.89000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188A, 316, LMR-100 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
17 In Stock | 1 : ¥172.57000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174A, 188A, 316 | Threaded | 11 GHz | 1 | - | Silver | - | Bronze | ||
7 In Stock | 1 : ¥222.41000 Tray | Tray | Active | Coaxial Switch - 4mm Plug Dia | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1.5D-HQEW | Snap-On | 10 GHz | 1 | Internal Switch | Silver | - | Phosphor Bronze | |||
0 In Stock Check Lead Time | 1 : ¥63.05000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 12.4 GHz | 1 | - | Gold | Weatherproof | Brass |