BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
69475
69475

69475

DigiKey Part Number
ARF1157-ND
Manufacturer
Manufacturer Product Number
69475
Description
CONN BNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
7 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Insulator, 1 Washer
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Clamp
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
4 GHz
Insertion Loss
0.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5221128-3TE Connectivity AMP Connectors218A32353-ND¥59.63000Similar
In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.47000¥101.47
10¥86.20600¥862.06
25¥80.80760¥2,020.19
50¥76.94900¥3,847.45
100¥73.27710¥7,327.71
250¥68.69224¥17,173.06
500¥65.41682¥32,708.41
1,000¥62.29821¥62,298.21
Manufacturers Standard Package