Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,868 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,500 : ¥28.78169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
12,300 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Full Detent | Gold | - | Brass | |||
113 In Stock | 1 : ¥99.50000 Tray | Tray | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
3,071 In Stock | 1 : ¥59.69000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Brass | |||
3,515 In Stock | 1 : ¥72.08000 Cut Tape (CT) 1,300 : ¥47.98678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
148 In Stock | 1 : ¥87.19000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
56 In Stock | 1 : ¥52.63000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
33 In Stock | 1 : ¥179.80000 Tray | Tray | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | |||
20 In Stock | 1 : ¥231.52000 Tray | Tray | Active | N Type | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 6 GHz | 1 | - | Silver | - | Phosphor Bronze | |||
17 In Stock | 1 : ¥301.71000 Tray | Tray | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | - | Phosphor Bronze | |||
29 In Stock | 1 : ¥314.03000 Tray | Tray | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | |||
0 In Stock 3,483 Factory Check Lead Time | 1 : ¥103.77000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 65 GHz | 1 | Smooth Bore | Gold | - | Copper Alloy |