



19S202-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1134-2-ND - Tape & Reel (TR) 1868-1134-1-ND - Cut Tape (CT) 1868-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19S202-40ML5 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 19S202-40ML5 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 10 | ¥53.20100 | ¥532.01 |
| 25 | ¥49.86480 | ¥1,246.62 |
| 50 | ¥47.48460 | ¥2,374.23 |
| 100 | ¥45.21790 | ¥4,521.79 |
| 250 | ¥42.38804 | ¥10,597.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥37.35811 | ¥56,037.17 |


