




0734155721 | |
|---|---|
DigiKey Part Number | WM9532-ND |
Manufacturer | |
Manufacturer Product Number | 0734155721 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.83000 | ¥65.83 |
| 10 | ¥55.95500 | ¥559.55 |
| 25 | ¥52.44520 | ¥1,311.13 |
| 50 | ¥49.94080 | ¥2,497.04 |
| 100 | ¥47.55740 | ¥4,755.74 |
| 250 | ¥44.58056 | ¥11,145.14 |
| 500 | ¥42.45436 | ¥21,227.18 |
| 1,000 | ¥40.42986 | ¥40,429.86 |




