Coaxial Connector (RF) Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Group | Center Conductor Diameter | Wire Gauge | Contact Termination | Pin or Socket | Type | Mounting Type | Impedance | Contact Material | Contact Finish | Contact Finish Thickness | Features | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349 In Stock | 1 : ¥997.68000 Bulk | Bulk | Active | 0.047" Flexible | - | - | - | Socket | SMPS | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
68 In Stock | 1 : ¥963.28000 Bag | Bag | Active | 0.047" Flexible | 0.095" (2.41mm) | - | - | Socket | SMPM | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | - | - | 0.093" (2.36mm) | |||
22 In Stock | 1 : ¥1,065.49000 Tray | Tray | Active | RG-405 (.085" Flexible) | - | - | - | Socket | SMPS | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | 0.043" (1.09mm) |