SF1521-60115-1S | |
---|---|
DigiKey Part Number | SF1521-60115-1S-ND |
Manufacturer | |
Manufacturer Product Number | SF1521-60115-1S |
Description | CONN 2.92MM JACK 50 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.54000 | ¥637.54 |
10 | ¥585.03100 | ¥5,850.31 |
25 | ¥562.53400 | ¥14,063.35 |
50 | ¥543.78220 | ¥27,189.11 |
100 | ¥513.78040 | ¥51,378.04 |