T543X158M003AHW0087505 | ||
---|---|---|
DigiKey Part Number | 399-12089-2-ND - Tape & Reel (TR) 399-12089-1-ND - Cut Tape (CT) 399-12089-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T543X158M003AHW0087505 | |
Description | CAP TANT POLY 1500UF 3V 2917 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 8mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T543X158M003AHW0087505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.08000 | ¥127.08 |
10 | ¥117.51700 | ¥1,175.17 |
50 | ¥101.63340 | ¥5,081.67 |
100 | ¥91.47020 | ¥9,147.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥78.61468 | ¥39,307.34 |