Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥80.87000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-8X, Belden 9258, LMR-240 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass | ||
1,025 In Stock | 1 : ¥108.21000 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 10 GHz | 1 | - | Silver | - | Brass | |||
235 In Stock | 1 : ¥124.46000 Bulk | Bulk | Active | BNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Bayonet Lock | 2.5 GHz | 1 | - | Silver | - | Copper | |||
295 In Stock | 1 : ¥145.56000 Bulk | Bulk | Active | N Type | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
291 In Stock | 1 : ¥167.15000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass |