SMA-J-P-H-ST-EM1 | ||
---|---|---|
DigiKey Part Number | SAM8857-ND | |
Manufacturer | ||
Manufacturer Product Number | SMA-J-P-H-ST-EM1 | |
Description | CONN SMA JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SMA-J-P-H-ST-EM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥36.45800 | ¥364.58 |
25 | ¥34.53160 | ¥863.29 |
40 | ¥33.73025 | ¥1,349.21 |
80 | ¥32.12313 | ¥2,569.85 |
230 | ¥28.10774 | ¥6,464.78 |
440 | ¥27.30466 | ¥12,014.05 |
945 | ¥23.28927 | ¥22,008.36 |
2,400 | ¥21.68315 | ¥52,039.56 |