
0732510621 | |
|---|---|
DigiKey Part Number | WM25549-ND |
Manufacturer | |
Manufacturer Product Number | 0732510621 |
Description | SMA JACK EDGE MNT 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥55.51600 | ¥555.16 |
| 25 | ¥52.03800 | ¥1,300.95 |
| 50 | ¥49.55380 | ¥2,477.69 |
| 100 | ¥47.18860 | ¥4,718.86 |
| 250 | ¥44.23488 | ¥11,058.72 |
| 500 | ¥42.12504 | ¥21,062.52 |
| 1,000 | ¥40.11626 | ¥40,116.26 |




