U.FL-R-SMT-1(01) | ||
---|---|---|
DigiKey Part Number | 26-U.FL-R-SMT-1(01)-ND | |
Manufacturer | ||
Manufacturer Product Number | U.FL-R-SMT-1(01) | |
Description | CONN U.FL RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | U.FL-R-SMT-1(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.74400 | ¥97.44 |
25 | ¥9.32920 | ¥233.23 |
50 | ¥9.12060 | ¥456.03 |
100 | ¥8.70600 | ¥870.60 |
300 | ¥7.87687 | ¥2,363.06 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.21858 | ¥6,218.58 |
2,500 | ¥5.80401 | ¥14,510.02 |