5-1814832-2

DigiKey Part Number
17-5-1814832-2TR-ND - Tape & Reel (TR)
17-5-1814832-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1814832-2
Description
SMA STR PCB SKT GZD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814832-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.40000¥28.40
10¥25.28500¥252.85
25¥25.16000¥629.00
50¥24.90060¥1,245.03
100¥22.44930¥2,244.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥22.32003¥7,812.01
700¥20.64276¥14,449.93
1,050¥18.44946¥19,371.93
3,500¥17.03029¥59,606.01
Manufacturers Standard Package