SMP-MSLD-PCS | |
---|---|
DigiKey Part Number | ARF1594-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS |
Description | CONN SMP RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.36000 | ¥109.36 |
10 | ¥96.95900 | ¥969.59 |
25 | ¥93.22800 | ¥2,330.70 |
50 | ¥89.49920 | ¥4,474.96 |
100 | ¥84.52640 | ¥8,452.64 |
300 | ¥77.06830 | ¥23,120.49 |
500 | ¥72.09616 | ¥36,048.08 |
1,000 | ¥66.12956 | ¥66,129.56 |