Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,735 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
2,211 In Stock | 1 : ¥115.02000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 11 GHz | - | Gold | - | ||
887 In Stock | 1 : ¥168.14000 Bag | - | Bag | Active | Jack to Jack | Between Series | BNC to SMA | Female to Female | SMA Jack, Female Socket | BNC Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
545 In Stock | 1 : ¥335.13000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | N Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 11 GHz | IP68 - Dust Tight, Waterproof | Gold | - | ||
848 In Stock | 1 : ¥381.02000 Bulk | Bulk | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
173 In Stock | 1 : ¥1,207.18000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - |