ADT-2581-NM-SMF-02 | |
---|---|
DigiKey Part Number | 116-ADT-2581-NM-SMF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2581-NM-SMF-02 |
Description | CONN ADAPT N PLUG TO SMA JACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.10000 | ¥1,207.10 |
10 | ¥1,107.72000 | ¥11,077.20 |
25 | ¥1,065.12000 | ¥26,628.00 |
50 | ¥1,029.61480 | ¥51,480.74 |