RV-3028-C7 32.768KHZ 1PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-3028-C732.768KHZ1PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3028-C732.768KHZ1PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3028-C732.768KHZ1PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3028-C7 32.768KHZ 1PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3028-C7 32.768KHZ 1PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.46900 | ¥214.69 |
25 | ¥20.29800 | ¥507.45 |
100 | ¥17.59210 | ¥1,759.21 |
250 | ¥16.69000 | ¥4,172.50 |
500 | ¥14.97596 | ¥7,487.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.63032 | ¥12,630.32 |
2,000 | ¥11.99882 | ¥23,997.64 |
5,000 | ¥11.54773 | ¥57,738.65 |