Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,533 In Stock | 1 : ¥96.95000 Cut Tape (CT) 2,500 : ¥51.73859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | Clock, Crystal | Clock | 1 | 2:2 | Yes/No | 1.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-WQFN (6x6) | |||
1,119 In Stock | 1 : ¥116.33000 Cut Tape (CT) 250 : ¥85.83660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | Clock, Crystal | Clock | 1 | 2:2 | Yes/No | 1.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-WQFN (6x6) | |||
799 In Stock | 1 : ¥302.92000 Cut Tape (CT) 250 : ¥227.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | Yes | CMOS, HCSL, LVDS, LVPECL | Clock | 1 | 1:2 | Yes/Yes | 9.8GHZ | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
4,063 In Stock | 1 : ¥47.45000 Tray | - | Tray | Active | Not Verified | Clock/Frequency Synthesizer (RF), Phase Detector | Yes with Bypass | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 400MHz | Yes/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥50.08000 Cut Tape (CT) 1,500 : ¥26.46628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 200MHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |