



ADF4001BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4001BCPZ-RL7TR-ND - Tape & Reel (TR) ADF4001BCPZ-RL7CT-ND - Cut Tape (CT) ADF4001BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4001BCPZ-RL7 |
Description | IC CLOCK GENERATOR 20LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Generator (RF) IC 200MHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4001BCPZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock Generator (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 10 | ¥38.58000 | ¥385.80 |
| 25 | ¥35.63720 | ¥890.93 |
| 100 | ¥32.40020 | ¥3,240.02 |
| 250 | ¥30.87356 | ¥7,718.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥28.77760 | ¥43,166.40 |



