Clock Generator (RF) IC 200MHz 1 20-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator (RF) IC 200MHz 1 20-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4001BCPZ

DigiKey Part Number
ADF4001BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4001BCPZ
Description
IC CLOCK GENERATOR 20LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock Generator (RF) IC 200MHz 1 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4001BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tray
Frequency - Max
200MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock Generator (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
20-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
20-LFCSP (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
10¥38.58000¥385.80
25¥35.63720¥890.93
219¥31.05630¥6,801.33
438¥30.09071¥13,179.73
657¥29.60709¥19,451.86
1,095¥29.07142¥31,833.20
2,628¥28.31429¥74,409.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.