Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,772 In Stock | 1 : ¥92.11000 Cut Tape (CT) 2,500 : ¥56.12179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes with Bypass | LVCMOS, LVDS, LVPECL, Crystal | LVCMOS, LVDS, LVPECL | 1 | 3:5 | Yes/Yes | 1.5GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
103 In Stock | 1 : ¥232.24000 Tray | - | Tray | Active | Not Verified | - | Yes | LVCMOS, LVPECL | LVCMOS | 1 | 1:2 | Yes/No | 177.5MHz | Yes/No | 1.8V, 3.3V | -40°C ~ 85°C | Surface Mount | 64-BGA | 64-LBGA (9x9) |