Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE62005RGZR

DigiKey Part Number
296-38907-2-ND - Tape & Reel (TR)
296-38907-1-ND - Cut Tape (CT)
296-38907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCE62005RGZR
Description
IC CLOCK GENERATOR 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE62005RGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:5
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
1.5GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, LVDS, LVPECL, Crystal
Package / Case
48-VFQFN Exposed Pad
Output
LVCMOS, LVDS, LVPECL
Supplier Device Package
48-VQFN (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.58000¥130.58
10¥103.29200¥1,032.92
25¥96.47760¥2,411.94
100¥88.98190¥8,898.19
250¥85.40956¥21,352.39
500¥83.25654¥41,628.27
1,000¥81.48469¥81,484.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥88.90858¥222,271.45
Manufacturers Standard Package