
UCD7242RSJR | |
|---|---|
DigiKey Part Number | 296-25793-2-ND - Tape & Reel (TR) 296-25793-1-ND - Cut Tape (CT) 296-25793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7242RSJR |
Description | IC REG BUCK 10A DL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD7242RSJR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-VQFN-HR (6x6) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥41.73900 | ¥417.39 |
| 25 | ¥38.59120 | ¥964.78 |
| 100 | ¥35.13180 | ¥3,513.18 |
| 250 | ¥33.93544 | ¥8,483.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.80842 | ¥77,021.05 |



