Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥125.80000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
184 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
140 In Stock | 1 : ¥125.04000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
150 In Stock | 1 : ¥95.54000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
218 In Stock | 1 : ¥137.28000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
93 In Stock | 1 : ¥138.04000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
80 In Stock | 1 : ¥230.10000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
176 In Stock | 1 : ¥95.54000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
120 In Stock | 1 : ¥95.97000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
198 In Stock | 1 : ¥131.07000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥180.37880 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
32 In Stock | 1 : ¥137.28000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥101.57965 Box | Box | Active | Plug Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥107.70955 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Twist | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Panel Mount, Right Angle | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Rotatable | Shielded | |||
0 In Stock Check Lead Time | 400 : ¥65.16150 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥73.05985 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥76.55385 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥76.55385 Box | Box | Active | Receptacle Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Panel Mount | Flange | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥92.96895 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥93.69870 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥96.76345 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥100.55835 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥101.57965 Box | Box | Active | Plug Housing | For Female Sockets or Male Pins | 19 | M23-19 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥102.74755 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded |