17 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Receptacle Housing Panel Mount
Motiongrade™ M23 and M40 Series

MA1LAP1700

DigiKey Part Number
889-1080-ND
Manufacturer
Manufacturer Product Number
MA1LAP1700
Description
CONN RCPT HSNG F/M 17POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Sine Systems Corp
Orientation
P
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets or Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M23-17
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.78000¥100.78
10¥85.64300¥856.43
25¥80.27840¥2,006.96
50¥76.44520¥3,822.26
200¥69.32345¥13,864.69
400¥66.01715¥26,406.86
600¥64.15718¥38,494.31
1,000¥61.88906¥61,889.06
Manufacturers Standard Package