Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥105.57000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
2 In Stock | 1 : ¥136.00000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
5 In Stock | 1 : ¥140.00000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
4 In Stock | 1 : ¥152.83000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
1 In Stock | 1 : ¥111.01000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥144.93000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥147.31000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥147.31000 Tray | Tray | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥159.80000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥172.30000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥173.57000 Tray | Tray | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | Nickel | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - |