XS5C-D4C3 | ||
---|---|---|
DigiKey Part Number | 236-XS5C-D4C3-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5C-D4C3 | |
Description | CONN RCPT HSG FMALE 4POS INLINE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate Resin (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.00000 | ¥140.00 |
10 | ¥121.31500 | ¥1,213.15 |
25 | ¥114.98360 | ¥2,874.59 |
40 | ¥113.31800 | ¥4,532.72 |
80 | ¥99.98650 | ¥7,998.92 |
230 | ¥93.32122 | ¥21,463.88 |
440 | ¥91.32143 | ¥40,181.43 |
945 | ¥86.79425 | ¥82,020.57 |