XS5C-D4C2 | ||
---|---|---|
DigiKey Part Number | 236-XS5C-D4C2-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5C-D4C2 | |
Description | CONN RCP HSG FMALE 4PS INLINE RA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate Resin (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.57000 | ¥105.57 |
10 | ¥93.54400 | ¥935.44 |
25 | ¥89.94200 | ¥2,248.55 |
40 | ¥86.34475 | ¥3,453.79 |
80 | ¥81.54850 | ¥6,523.88 |
230 | ¥74.35287 | ¥17,101.16 |
440 | ¥69.55577 | ¥30,604.54 |
945 | ¥63.79952 | ¥60,290.55 |