Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | Machined | Pin | 1.0mm | - | 0.5 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
400 In Stock | 1 : ¥12.11000 Bulk | Bulk | Active | Machined | Pin, Earth | 1.5mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc | - | - | - | - | |||
470 In Stock | 1 : ¥15.53000 Bulk | Bulk | Active | Machined | Socket | 1.5mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc | - | - | - | - | |||
74 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | Signal, Machined | Pin | 2.0mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
60 In Stock | 1 : ¥11.54000 Bulk | Bulk | Active | Machined | Pin | 1.0mm | - | 0.14 ~ 0.56mm² | - | Crimp | - | - | - | - | - | |||
4 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.08 ~ 0.22mm² | - | Crimp | - | Gold | - | - | - | |||
13 In Stock | 1 : ¥7.77000 Bulk | Bulk | Active | Machined | Socket | 2.0mm | - | 1.0 ~ 1.5mm² | - | Crimp | Copper Zinc | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥8.19490 Bulk | Bulk | Active | Machined | Pin | 1.5mm | - | 0.08 ~ 0.22mm² | - | Crimp | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥8.19490 Bulk | Bulk | Active | Machined | Pin | 1.5mm | - | 0.14 ~ 0.56mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥9.87780 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.08 ~ 0.22mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥10.53630 Bulk | Bulk | Active | Machined | Pin | 1.5mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥11.78010 Bulk | Bulk | Active | Machined | Socket | 1.5mm | - | 0.08 ~ 0.22mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14.06000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.25 ~ 0.5mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14.39000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.25 ~ 0.5mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14.39000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.26000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.15000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.08 ~ 0.22mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.48000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.14 ~ 0.75mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥21.63000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.14 ~ 0.75mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥27.07000 Bulk | Bulk | Active | Machined | Socket | 2.0mm | - | 0.5 ~ 0.75mm² | - | Crimp | Copper Zinc | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥27.23000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.65000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.96000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.5mm | - | 0.75 ~ 1.0mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,052.90000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.0mm | - | 0.22 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | Nickel | - | |||
0 In Stock Check Lead Time | 1 : ¥1,098.83000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.0mm | - | 0.22 ~ 0.56mm² | - | Crimp | Copper Alloy | Gold | - | Nickel | - |