1623775 | ||
---|---|---|
DigiKey Part Number | 1623775-ND | |
Manufacturer | ||
Manufacturer Product Number | 1623775 | |
Description | CONTACT SOCKET 1.5MM CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size 1.5mm Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥15.04000 | ¥150.40 |
50 | ¥14.62580 | ¥731.29 |
100 | ¥13.66860 | ¥1,366.86 |
250 | ¥12.57508 | ¥3,143.77 |
500 | ¥11.61836 | ¥5,809.18 |
1,000 | ¥11.07154 | ¥11,071.54 |
2,500 | ¥11.01077 | ¥27,526.93 |