
1627290 | |
|---|---|
DigiKey Part Number | 1627290-ND |
Manufacturer | |
Manufacturer Product Number | 1627290 |
Description | CRIMP CONTACT, TURNED, CONTACT D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1627290 Models |
Category | Contact Type Socket |
Manufacturer Phoenix Contact | Contact Size 1.5mm |
Series | Wire Gauge or Range - mm² 0.08 ~ 0.22mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |

