Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,516 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥4.44837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
16,328 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
4,291 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
1,011 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
1,711 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
9,544 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.84723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,804 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
3,248 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,390 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support |