SM20WL-3TK6 | ||
---|---|---|
DigiKey Part Number | SOU1271-ND | |
Manufacturer | ||
Manufacturer Product Number | SM20WL-3TK6 | |
Description | CONTACT PIN 20-22AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93300 | ¥99.33 |
25 | ¥9.51280 | ¥237.82 |
50 | ¥9.30280 | ¥465.14 |
100 | ¥8.88010 | ¥888.01 |
250 | ¥8.03432 | ¥2,008.58 |
500 | ¥7.40006 | ¥3,700.03 |
1,000 | ¥6.34295 | ¥6,342.95 |
2,500 | ¥5.92009 | ¥14,800.23 |