AL00FD11-35P(IP) | |
---|---|
DigiKey Part Number | AL00FD11-35P(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL00FD11-35P(IP) |
Description | CONN RCPT MALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Dust Cap, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.82000 | ¥232.82 |
10 | ¥198.33800 | ¥1,983.38 |
25 | ¥186.85800 | ¥4,671.45 |
50 | ¥174.33040 | ¥8,716.52 |
100 | ¥154.49580 | ¥15,449.58 |
250 | ¥146.14476 | ¥36,536.19 |
500 | ¥143.01324 | ¥71,506.62 |